PXP4013/10P | BULGIN
Panel plug, 10 pole, THT, bayonet locking, straight, PXP4013/10P
Unit Price (€ / pc.)
9.1630 € *
Available: 0 pcs.
Available in 5 Days: 234 pcs.
Leadtime: 22 Weeks **
Total Price:
201.59 € *
Price list
Quantity
Price per unit*
22 pcs.
9.1630 €
50 pcs.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis plug, PXP4013/10P, Bulgin
Rear panel mounting connector
Features
- Panel mounting version
- Plug
- ¼ turn locking ring
- Contacts supplied separately
Technical specifications
Version | Einbaustecker | |
Additional parts | unbestückt | |
Shell Material | PA | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 10-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |