PXP4013/10S/PC | BULGIN

Panel socket, 10 pole, THT, bayonet locking, straight, PXP4013/10S/PC

Order No.: 67F1001
EAN: 4099889729719
MPN:
PXP4013/10S/PC
Series: 4000 Series
PXP4013/10S/PC BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
29.4882 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 22 Weeks **
Total Price:
206.42 € *
Price list
Quantity
Price per unit*
7 pcs.
29.4882 €
18 pcs.
28.9765 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis socket, PXP4013/10S/PC, Bulgin

Rear panel mounting connector

Features

  • Panel mounting version
  • Socket
  • ¼ turn locking ring
  • Contacts supplied separately
Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material PA
Contact connection THT
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 10-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei