PXP6010/02S/ST/0507 | BULGIN

Plug, 2 pole, screw connection, push pull, straight, PXP6010/02S/ST/0507

Order No.: 67F5738
EAN: 4099889732009
MPN:
PXP6010/02S/ST/0507
PXP6010/02S/ST/0507 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
23.5025 € *
Available in 5 Days: 34 pcs. - if ordered today
Total Price:
23.50 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5025 €
10 pcs.
21.8246 €
25 pcs.
20.3728 €
50 pcs.
18.5164 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector for harsh environments, series 6000, type Bulgin PXP6.

With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.

Connectors with female contacts, type PXP6010.

Type: PXP6010/02S/ST/0507, 2-pole, 277 V AC/DC/16 A, screw termination

Technical specifications
Filter Property Value
Version plug
Cable cross-section 1.5 mm²
Pin number 2 pole
Orientation straight
Contact connection screw connection
Type of locking push pull
Cable diameter 4 to 10 mm
Assembly cable assembly
Additional parts equipped
contact surface nickel-plated
Shell Material PBT
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No