PXP6011/03P/ST/0507 | BULGIN

Jack, 3 pole, screw connection, push pull, straight, PXP6011/03P/ST/0507

Order No.: 67F5744
EAN: 4099889732061
MPN:
PXP6011/03P/ST/0507
BULGIN
PXP6011/03P/ST/0507 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
24.7163 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 18 Weeks **
Total Price:
24.72 € *
Price list
Quantity
Price per unit*
5 pcs.
24.7163 €
24 pcs.
21.3248 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector for harsh environments, series 6000, type Bulgin PXP6.

With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.

Jacks with male contacts, type PXP6011.

Type: PXP6011/03P/ST/0507, 3-pole, 277 V AC/DC/12 A, screw termination

Technical specifications
Version jack
Additional parts equipped
Shell Material PBT
Cable diameter 4 to 10 mm
Contact connection screw connection
contact surface nickel-plated
Cable cross-section 1.5 mm²
Assembly cable assembly
Orientation straight
Pin number 3 pole
Type of locking push pull
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead