PXP6011/16S/CR/0910 | BULGIN

Jack, 16 pole, crimp connection, push pull, straight, PXP6011/16S/CR/0910

Order No.: 67F5751
EAN: 4099889732139
MPN:
PXP6011/16S/CR/0910
PXP6011/16S/CR/0910 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
17.5525 € *
Available: 0 pcs.
Available in 5 Days: 38 pcs.
Leadtime: 22 Weeks **
Total Price:
210.63 € *
Price list
Quantity
Price per unit*
12 pcs.
17.5525 €
30 pcs.
10.0793 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector for harsh environments, series 6000, type Bulgin PXP6.

With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.

Flex in-line cable connector, socket contacts, type PXP6011.

Type: PXP6011/16S/CR/0910, 16-pole, 60 V AC/DC/3.0 A, crimp.

Technical specifications
Version Kupplung
Additional parts unbestückt
Shell Material PBT
Cable diameter 4 bis 10 mm
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 16-polig
Type of locking Push-Pull
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei