PXP6012/03P/ST | BULGIN
Panel plug, 3 pole, screw connection, push pull, straight, PXP6012/03P/ST
Circular connector for harsh environments, series 6000, type Bulgin PXP6.
With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.
Connectors, front panel mount, male contacts, for PXP6010, type PXP6012.
Type: PXP6012/03P/ST, 3-pole, 277 V AC/DC/12 A, screw terminals
Version | Flanschstecker | |
Additional parts | bestückt | |
Shell Material | PBT | |
Contact connection | Schraubanschluss | |
contact surface | vernickelt | |
Cable cross-section | 1,5 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Push-Pull |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |