PXP6012/22S/CR | BULGIN

Panel socket, 22 pole, crimp connection, push pull, straight, PXP6012/22S/CR

Order No.: 67F5762
EAN: 4099889732245
MPN:
PXP6012/22S/CR
PXP6012/22S/CR BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
15.3510 € *
Available: 0 pcs.
Available in 5 Days: 115 pcs.
Leadtime: 22 Weeks **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
10 pcs.
14.1253 €
50 pcs.
12.8520 €
100 pcs.
11.5668 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector for harsh environments, series 6000, type Bulgin PXP6.

With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.

Connectors, front panel mount, female contacts, for PXP6010, type PXP6012.

Technical attributes (type, number of poles, rated voltage/current, connections): PXP6012/22S/CR, 22-pole, 60 V AC/DC/2.0 A, crimp terminals

Technical specifications
Version Flanschbuchse
Additional parts unbestückt
Shell Material PBT
Contact connection Crimpanschluss
Assembly Leiterplattenmontage
Orientation gerade
Pin number 22-polig
Type of locking Push-Pull
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei