PXP7010/02P/ST/1113 | BULGIN
Plug, 2 pole, screw connection, screw locking, straight, PXP7010/02P/ST/1113
Unit Price (€ / pc.)
23.5620 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 22 Weeks **
Total Price:
212.06 € *
Price list
Quantity
Price per unit*
9 pcs.
23.5620 €
20 pcs.
18.1237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flex cable connectors series Buccaneer 7000, type Bulgin PXP70.
Operating voltage: 600 V. Operating current: 25 A. Contact resistance: max. 10 Mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass. Degree of protection mated state: IP 66, IP 68, IP 69K. Certifications: UL, cULus, VDE, CCC. Operating temperatures: –40 to +120 °C.
Flex cable connectors, pin contacts, type PXP7010.
Technical attributes (type, number of poles, contact gender, cable diameter, color): PXP7010/02P/ST/1113, 2-pole, screw termination, 11 to 13 mm, yellow
Technical specifications
Version | Stecker | |
Cable cross-section | 6,0 mm² | |
Pin number | 2-polig | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 11 bis 13 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vernickelt | |
Shell Material | PBT |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |