PXP7010/03P/ST/1315 | BULGIN

Plug, 3 pole, screw connection, screw locking, straight, PXP7010/03P/ST/1315

Order No.: 70F5731
EAN: 4099889739008
MPN:
PXP7010/03P/ST/1315
PXP7010/03P/ST/1315 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
30.1427 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
30.14 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1427 €
10 pcs.
28.0364 €
25 pcs.
25.7992 €
50 pcs.
23.4668 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flex cable connectors series Buccaneer 7000, type Bulgin PXP70.

Operating voltage: 600 V. Operating current: 25 A. Contact resistance: max. 10 Mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass. Degree of protection mated state: IP 66, IP 68, IP 69K. Certifications: UL, cULus, VDE, CCC. Operating temperatures: - 40 to +120 °C.

Flex cable connectors, pin contacts, type PXP7010.

Technical attributes (type, number of poles, contact gender, cable diameter, color): PXP7010/03P/ST/1315, 3-pole, screw termination, 13 to 15 mm, white

Technical specifications
Version Stecker
Cable cross-section 6,0 mm²
Pin number 3-polig
Orientation gerade
Contact connection Schraubanschluss
Type of locking Schraubverriegelung
Cable diameter 11 bis 13 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vernickelt
Shell Material PBT
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei