PXP7010/06P/ST/0709 | BULGIN
Plug, 6 pole, screw connection, screw locking, straight, PXP7010/06P/ST/0709
Unit Price (€ / pc.)
31.8920 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 22 Weeks **
Total Price:
223.24 € *
Price list
Quantity
Price per unit*
7 pcs.
31.8920 €
19 pcs.
27.5247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flex cable connectors series Buccaneer 7000, type Bulgin PXP70.
Operating voltage: 600 V. Operating current: 25 A. Contact resistance: max. 10 Mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass. Degree of protection mated state: IP 66, IP 68, IP 69K. Certifications: UL, cULus, VDE, CCC. Operating temperatures: - 40 to +120 °C.
Flex cable connectors, pin contacts, type PXP7010.
Technical attributes (type, number of poles, contact gender, cable diameter, color): PXP7010/06P/ST/0709, 6-pole, crimp termination, 7.0 to 9.0 mm, white
Technical specifications
Version | Stecker | |
Cable cross-section | 6,0 mm² | |
Pin number | 6-polig | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 11 bis 13 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vernickelt | |
Shell Material | PBT |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |