PXP7010/10P/CR/0911 | BULGIN

Plug, 10 pole, crimp connection, screw locking, straight, PXP7010/10P/CR/0911

Order No.: 70F5735
EAN: 4099889739046
MPN:
PXP7010/10P/CR/0911
PXP7010/10P/CR/0911 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
24.2998 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 22 Weeks **
Total Price:
218.70 € *
Price list
Quantity
Price per unit*
9 pcs.
24.2998 €
20 pcs.
14.1015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..

Flex cable connectors, pin contacts, type PXP7010..

operating voltage: 600 V.

Operating current: 25 A.

Contact resistance: max. 10 Mohm.

Material: PC/PBT, halogen-free.

Inflammability class: UL 94 V-0.

Contacts: nickel-plated brass.

Degree of protection mated state: IP 66, IP 68, IP 69K.

Certifications: UL, cULus, VDE, CCC.

Operating temperatures: - 40 to +120 °C.

Table index: type, number of poles, contact gender, cable diameter, color.

PXP7010/10P/CR/0911, 10-pole, crimp termination, 9,0 to 11 mm, black

Technical specifications
Version Stecker
Additional parts unbestückt
Shell Material PBT
Cable diameter 9 bis 11 mm
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 10-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei