PXP7010/10S/CR/0911 | BULGIN
Plug, 10 pole, crimp connection, screw locking, straight, PXP7010/10S/CR/0911
Unit Price (€ / pc.)
26.8940 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 22 Weeks **
Total Price:
26.89 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8940 €
10 pcs.
24.7401 €
25 pcs.
22.7647 €
50 pcs.
20.7060 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..
Flex cable connectors, socket contacts, type PXP7010..
operating voltage: 600 V.
Operating current: 25 A.
Contact resistance: max. 10 Mohm.
Material: PC/PBT, halogen-free.
Inflammability class: UL 94 V-0.
Contacts: nickel-plated brass.
Degree of protection mated state: IP 66, IP 68, IP 69K.
Certifications: UL, cULus, VDE, CCC.
Operating temperatures: - 40 to +120 °C.
Table index: type, number of poles, contact gender, cable diameter, color.
PXP7010/10S/CR/0911, 10-pole, crimp termination, 9,0 to 11 mm, black
Technical specifications
Version | Stecker | |
Additional parts | unbestückt | |
Shell Material | PBT | |
Cable diameter | 9 bis 11 mm | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 10-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |