PXP7011/03S/ST/1315 | BULGIN
Jack, 3 pole, screw connection, screw locking, straight, PXP7011/03S/ST/1315
Unit Price (€ / pc.)
32.5465 € *
Available: 0 pcs.
Available in 5 Days: 206 pcs.
Leadtime: 22 Weeks **
Total Price:
227.83 € *
Price list
Quantity
Price per unit*
7 pcs.
32.5465 €
18 pcs.
28.3815 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..
Flex in-line connectors, socket contacts, type PXP7011..
operating voltage: 600 V.
Operating current: 25 A.
Contact resistance: max. 10 Mohm.
Material: PC/PBT, halogen-free.
Inflammability class: UL 94 V-0.
Contacts: nickel-plated brass.
Degree of protection mated state: IP 66, IP 68, IP 69K.
Certifications: UL, cULus, VDE, CCC.
Operating temperatures: - 40 to +120 °C.
Table index: type, number of poles, contact gender, cable diameter, color.
PXP7011/03S/ST/1315, 3-pole, screw termination13 to 15 mm, light-gray
Technical specifications
Version | Kupplung | |
Additional parts | unbestückt | |
Shell Material | PBT | |
Cable diameter | 11 bis 13 mm | |
Contact connection | Schraubanschluss | |
contact surface | vernickelt | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |