PXP7011/06P/ST/0709 | BULGIN

Jack, 6 pole, screw connection, screw locking, straight, PXP7011/06P/ST/0709

Order No.: 70F5743
EAN: 4099889739121
MPN:
PXP7011/06P/ST/0709
PXP7011/06P/ST/0709 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
36.7948 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 22 Weeks **
Total Price:
220.77 € *
Price list
Quantity
Price per unit*
6 pcs.
36.7948 €
17 pcs.
30.9400 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..

Flex in-line connectors, pin contacts, type PXP7011..

operating voltage: 600 V.

Operating current: 25 A.

Contact resistance: max. 10 Mohm.

Material: PC/PBT, halogen-free.

Inflammability class: UL 94 V-0.

Contacts: nickel-plated brass.

Degree of protection mated state: IP 66, IP 68, IP 69K.

Certifications: UL, cULus, VDE, CCC.

Operating temperatures: - 40 to +120 °C.

Table index: type, number of poles, contact gender, cable diameter, color.

PXP7011/06P/ST/0709, 6-pole, screw termination, 7.0 to 9.0 mm, white

Technical specifications
Version Kupplung
Additional parts unbestückt
Shell Material PBT
Cable diameter 11 bis 13 mm
Contact connection Schraubanschluss
contact surface vernickelt
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei