PXP7011/06S/ST/0709 | BULGIN
Jack, 6 pole, screw connection, screw locking, straight, PXP7011/06S/ST/0709
Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..
Flex in-line connectors, socket contacts, type PXP7011..
operating voltage: 600 V.
Operating current: 25 A.
Contact resistance: max. 10 Mohm.
Material: PC/PBT, halogen-free.
Inflammability class: UL 94 V-0.
Contacts: nickel-plated brass.
Degree of protection mated state: IP 66, IP 68, IP 69K.
Certifications: UL, cULus, VDE, CCC.
Operating temperatures: - 40 to +120 °C.
Table index: type, number of poles, contact gender, cable diameter, color.
PXP7011/06S/ST/0709, 6-pole, screw termination, 7,0 to 9,0 mm, white
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 11 to 13 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| contact surface | nickel-plated | |
| Shell Material | PBT |
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |