PXP7011/10S/CR/0911 | BULGIN
Jack, 10 pole, crimp connection, screw locking, straight, PXP7011/10S/CR/0911
Unit Price (€ / pc.)
25.8587 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 22 Weeks **
Total Price:
25.86 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8587 €
10 pcs.
23.7881 €
25 pcs.
21.8841 €
50 pcs.
19.9206 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..
Flex in-line connectors, socket contacts, type PXP7011..
operating voltage: 600 V.
Operating current: 25 A.
Contact resistance: max. 10 Mohm.
Material: PC/PBT, halogen-free.
Inflammability class: UL 94 V-0.
Contacts: nickel-plated brass.
Degree of protection mated state: IP 66, IP 68, IP 69K.
Certifications: UL, cULus, VDE, CCC.
Operating temperatures: - 40 to +120 °C.
Table index: type, number of poles, contact gender, cable diameter, color.
PXP7011/10S/CR/0911, 10-pole, crimp termination, 9,0 to 11 mm, black
Technical specifications
Version | Kupplung | |
Additional parts | unbestückt | |
Shell Material | PBT | |
Cable diameter | 9 bis 11 mm | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 10-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |