PXP7012/10S/CR | BULGIN

Panel plug, 10 pole, crimp connection, screw locking, straight, PXP7012/10S/CR

Order No.: 70F5756
EAN: 4099889739251
MPN:
PXP7012/10S/CR
BULGIN
PXP7012/10S/CR BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
18.4807 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 18 Weeks **
Total Price:
18.48 € *
Price list
Quantity
Price per unit*
10 pcs.
18.4807 €
20 pcs.
10.6148 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..

Front panel mount connectors, socket contacts, type PXP7012..

operating voltage: 600 V.

Operating current: 25 A.

Contact resistance: max. 10 Mohm.

Material: PC/PBT, halogen-free.

Inflammability class: UL 94 V-0.

Contacts: nickel-plated brass.

Degree of protection mated state: IP 66, IP 68, IP 69K.

Certifications: UL, cULus, VDE, CCC.

Operating temperatures: - 40 to +120 °C.

Table index: type, number of poles, contact gender, cable diameter, color.

PXP7012/10S/CR, 10-pole, crimp termination

Technical specifications
Version panel plug
Additional parts unequipped
Shell Material PBT
Contact connection crimp connection
Assembly PCB mounting
Orientation straight
Pin number 10 pole
Type of locking screw locking
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead