SA3230 | BULGIN
Plug contact insert, 3 pole, screw connection, screw locking, straight, SA3230
Unit Price (€ / pc.)
8.0325 € *
Available: 0 pcs.
Available in 5 Days: 194 pcs.
Leadtime: 22 Weeks **
Total Price:
200.81 € *
Price list
Quantity
Price per unit*
25 pcs.
8.0325 €
65 pcs.
7.8897 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature circular connector, type Bulgin PX08.
Degree of protection: IP 68. Housing: polyamide to UL 94 V-0. Operating temperatures: –20 to +70 °C. Contact inserts are available on separate order.
Contact inserts for miniature connectors, type SA3.
For screw terminals Rated voltage: 250 VAC. Contact resistance: max. 5.0 mohm. Contacts: nickel-plated brass. Operating temperatures: –20 to +70 °C. type, poles, rated current.
Plug inserts.
Technical attributes (type version, cable entry): SA3230, 3–pole, 10 A
Technical specifications
Version | Stecker-Kontakteinsatz | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | Schraubanschluss | |
contact surface | vernickelt | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |