SA3242 | BULGIN

Socket contact insert, 4 pole, screw connection, screw locking, straight, SA3242

Order No.: 70F5022
EAN: 4099889737431
MPN:
SA3242
BULGIN
SA3242 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
13.8873 € *
Available: 0 pcs.
Available in 5 Days: 340 pcs.
Leadtime: 22 Weeks **
Total Price:
13.89 € *
Price list
Quantity
Price per unit*
10 pcs.
13.8873 €
45 pcs.
11.9833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature circular connector, type Bulgin PX08.

Degree of protection: IP 68. Housing: polyamide to UL 94 V-0. Operating temperatures: –20 to +70 °C. Contact inserts are available on separate order.

Contact inserts for miniature connectors, type SA3.

For screw terminals Rated voltage: 250 VAC. Contact resistance: max. 5.0 mohm. Contacts: nickel-plated brass. Operating temperatures: –20 to +70 °C. type, poles, rated current.

Socket inserts.

Technical attributes (type version, cable entry): SA3242, 4–pole, 6.0 A

Technical specifications
Ausführung Buchsen-Kontakteinsatz
Bestückung bestückt
Gehäusematerial PA
Kontaktanschluss Schraubanschluss
Kontaktoberfläche vernickelt
Orientierung gerade
Polzahl 4-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland TN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei