SA3243 | BULGIN
Plug contact insert, 6 pole, screw connection, straight, SA3243
Unit Price (€ / pc.)
13.6255 € *
Available: 0 pcs.
Available in 5 Days: 280 pcs.
Leadtime: 22 Weeks **
Total Price:
204.38 € *
Price list
Quantity
Price per unit*
15 pcs.
13.6255 €
45 pcs.
11.8762 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature circular connector, type Bulgin PX08.
Degree of protection: IP 68. Housing: polyamide to UL 94 V-0. Operating temperatures: –20 to +70 °C. Contact inserts are available on separate order.
Contact inserts for miniature connectors, type SA3.
For screw terminals Rated voltage: 250 VAC. Contact resistance: max. 5.0 mohm. Contacts: nickel-plated brass. Operating temperatures: –20 to +70 °C. type, poles, rated current.
Plug inserts.
Technical attributes (type version, cable entry): SA3243, 6–pole, 3.0 A
Technical specifications
Version | Stecker-Kontakteinsatz | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | Schraubanschluss | |
contact surface | vernickelt | |
Orientation | gerade | |
Pin number | 6-polig |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |