SA3244 | BULGIN

Socket contact insert, 6 pole, screw connection, straight, SA3244

Order No.: 70F5024
EAN: 4099889737448
MPN:
SA3244
SA3244 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
14.8750 € *
Available: 0 pcs.
Available in 5 Days: 483 pcs.
Leadtime: 22 Weeks **
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
14 pcs.
14.8750 €
35 pcs.
14.6132 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature circular connector, type Bulgin PX08.

Degree of protection: IP 68. Housing: polyamide to UL 94 V-0. Operating temperatures: –20 to +70 °C. Contact inserts are available on separate order.

Contact inserts for miniature connectors, type SA3.

For screw terminals Rated voltage: 250 VAC. Contact resistance: max. 5.0 mohm. Contacts: nickel-plated brass. Operating temperatures: –20 to +70 °C. type, poles, rated current.

Socket inserts.

Technical attributes (type version, cable entry): SA3244, 6–pole, 3.0 A

Technical specifications
Ausführung Buchsen-Kontakteinsatz
Bestückung bestückt
Gehäusematerial PA
Kontaktanschluss Schraubanschluss
Kontaktoberfläche vernickelt
Orientierung gerade
Polzahl 6-polig
Logistics
Ursprungsland TN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei