PX0838/2M00 | BULGIN
Patch cable, RJ45 plug in housing, straight to RJ45 plug in housing, straight, Cat 5e, S/FTP, PUR, 2 m, black, PX0838/2M00
Unit Price (€ / pc.)
50.1585 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Patch cord flex connector, PX0838/2M00, BULGIN
Ethernet cable series Standard Buccaneer Ethernet, Cat. 5e, S/FTP, both sides with IP68 Buccaneer RJ45 plug, shielded. Cable material: PUR, conductor cross-section AWG 24, conductor construction: 7x0.2 mm, temperature range: -25°C to 85°C, colour: black, length: 2 m.
Technical specifications
Connection (1) | RJ45-Stecker im Gehäuse, gerade | |
Connection (2) | RJ45-Stecker im Gehäuse, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 24 | |
Colour | schwarz | |
Cable type | S/FTP | |
Cable length | 2 m | |
Category | Cat 5e | |
Material | PUR | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |