PX0896/2M00 | BULGIN
Patch cable, RJ45 plug in housing, straight to open end, Cat 6A, S/FTP, PVC, 2 m, black, PX0896/2M00
Unit Price (€ / pc.)
46.8503 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
23,425.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
46.8503 €
Patch cord flex connector, PX0896/2M00, BULGIN
Ethernet cable series Standard Buccaneer Ethernet, Cat. 6A, S/FTP, one side with IP68 Buccaneer RJ45 plug other side with free wire ends, shielded. Cable material: PVC, conductor cross-section AWG 26 conductor construction: 7x0.16 mm, temperature range: -25°C to 75°C, colour: black, length: 2 m.
Technical specifications
Connection (1) | RJ45-Stecker im Gehäuse, gerade | |
Connection (2) | offenes Ende | |
Version | Patchkabel | |
AWG cross-section | AWG 26 | |
Colour | schwarz | |
Cable type | S/FTP | |
Cable length | 2 m | |
Category | Cat 6A | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |