PX0898/3M00 | BULGIN

Patch cable, RJ45 plug in housing, straight to RJ45 plug in housing, straight, Cat 6A, S/FTP, PVC, 3 m, black, PX0898/3M00

Order No.: 87F1095
EAN: 4099891055271
MPN:
PX0898/3M00
BULGIN
PX0898/3M00 BULGIN Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
70.1029 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
70.1029 €

Patch cord flex connector, PX0898/3M00, BULGIN

Ethernet cable series Standard Buccaneer Ethernet, Cat. 6A, S/FTP, both sides with IP68 Buccaneer RJ45 plug, shielded. Cable material: PVC, conductor cross-section AWG 26 conductor construction: 7x0.16 mm, temperature range: -25°C to 75°C, colour: black, length: 3 m.

Technical specifications
Connection (1) RJ45 plug in housing, straight
Connection (2) RJ45 plug in housing, straight
Version patch cable
AWG cross-section AWG 26
Colour black
Cable type S/FTP
Cable length 3 m
Category Cat 6A
Material PVC
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP68
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead