PX0898/5M00 | BULGIN
Patch cable, RJ45 plug in housing, straight to RJ45 plug in housing, straight, Cat 6A, S/FTP, PVC, 5 m, black, PX0898/5M00
Unit Price (€ / pc.)
73.0898 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cord flex connector, PX0898/5M00, BULGIN
Ethernet cable series Standard Buccaneer Ethernet, Cat. 6A, S/FTP, both sides with IP68 Buccaneer RJ45 plug, shielded. Cable material: PVC, conductor cross-section AWG 26 conductor construction: 7x0.16 mm, temperature range: -25°C to 75°C, colour: black, length: 5 m.
Technical specifications
Connection (1) | RJ45 plug in housing, straight | |
Connection (2) | RJ45 plug in housing, straight | |
Version | patch cable | |
AWG cross-section | AWG 26 | |
Colour | black | |
Cable type | S/FTP | |
Cable length | 5 m | |
Category | Cat 6A | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |