14192 | BULGIN
Pin header, 5 pole, pitch 2.54 mm, angled, white, 14192
Order No.: 71F2392
EAN: 4099891008529
MPN:
14192
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 22 Weeks **
Total Price:
197.44 € *
Price list
Quantity
Price per unit*
244 pcs.
0.8092 €
700 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Buccaneer USB, 14192, BULGIN
Standard buccaneer USB with protection rated of IP68 and USB 2.0 performance.
Technical specifications
Connection | Lötstift | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | weiß | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 1 A | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |