MPZ016/F | BULGIN
Vandal-proof piezo switch, MPZ016/F
Unit Price (€ / pc.)
72.6138 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: 18 Weeks **
Total Price:
72.61 € *
Price list
Quantity
Price per unit*
2 pcs.
72.6138 €
8 pcs.
68.5083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Touch switch, MPZ016/F, BULGIN
The MPZ016/F touch switch has no moving mechanical parts making it extremely durable, withstanding millions of actuations and requiring little to no maintenance.
Features
- Non Illuminated
- 20 cm lead
- Water and dustproof to IP68, IP69K
- RoHS compliant
Technical specifications
Connection | stranded wires | |
can be illuminated | No | |
Actuator | round | |
Installation diameter | 16 mm | |
Color of body | silver | |
Shell Material | stainless steel | |
Latching switching function | On-Off | |
Switching Voltage (AC) | 24 V | |
Switching Voltage (DC) | 24 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |