MPZI022/F/BL/24/L | BULGIN
Piezo switch, On-Off, mounting Ø 22 mm, illuminable, blue, stainless steel, IP68/IP69K, MPZI022/F/BL/24/L
Unit Price (€ / pc.)
223.3392 € *
Available: 0 pcs.
Available in 5 Days: 39 pcs.
Leadtime: 22 Weeks **
Touch switch, MPZI022/F/BL/24/L, BULGIN
The MPZI022/F/BL/24/L touch switch has no moving mechanical parts making it extremely durable, withstanding millions of actuations and requiring little to no maintenance.
Features
- 20 cm lead
- Flathead
- Water and dustproof to IP68, IP69K
- RoHS compliant
Technical specifications
Connection | Litzen | |
can be illuminated | Yes | |
Actuator | rund | |
Installation diameter | 22 mm | |
Farbe der Beleuchtung | blau | |
Color of body | silber | |
Shell Material | Edelstahl | |
Latching switching function | Ein-Aus | |
Switching Voltage (AC) | 24 V | |
Switching Voltage (DC) | 24 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |