KT0009 | BULGIN

Safety bracket, for IEC plug, KT0009

Order No.: 41F1727
EAN: 4099889883930
MPN:
KT0009
KT0009 BULGIN Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
7.2352 € *
Available: 262 pcs.
Available in 5 Days: 3,571 pcs.
Leadtime: 22 Weeks **
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
10 pcs.
6.3427 €
100 pcs.
5.5692 €
250 pcs.
5.3550 €
1000 pcs.
5.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flange mount fused IEC power inlets, type Bulgin PF0001.

Flange mount, safety cartridge (5 x 20 mm); Operating voltage: 250 VAC. Operating current: 10 A. Termination: 6.3 mm tab. Contact resistance: max. 10 mohm. Operating temperatures: –40 °C to +70 °C. Certifications: ENEC 10, VDE, UL, CSA, CCC. Inflammability: UL 94 V-0.

Type: KT0009, retaining clip

Technical specifications
Suitable for IEC-Stecker
Accessory Type Sicherungsbügel
Logistics
Country of origin TN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes