MP0012/RD | BULGIN

Pushbutton, 1 pole, red, unlit , 2 A/110 V, mounting Ø 19.2 mm, MP0012/RD

Order No.: 12G630
EAN: 4099889193602
MPN:
MP0012/RD
Series: Switches
BULGIN
MP0012/RD BULGIN Pushbutton Switches Image 1
MP0012/RD BULGIN Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
16.2316 € *
Available: 0 pcs.
Available in 5 Days: 110 pcs.
Leadtime: 18 Weeks **
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
10 pcs.
14.9345 €
50 pcs.
13.5898 €
100 pcs.
12.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vandal resistant pushbutton, not illuminated, type Bulgin MP0012/Col.

Single-pole NO contact, screw terminals; Switching voltage/current: 250 VAC/0.25 A, 110 VAC/1.0 A, 12 V AC/DC/2.0 A. Contact resistance: max. 15 mohm. Operating temperatures: –20 °C to +85 °C. Contact material: Messing silver-plated.

Technical attributes (type, profile, button color): MP0042/Col/RD, raised, red

Technical specifications
Connection screw connection
Design round
Printed No
illuminated No
Installation diameter 19.2 mm
Actuator colour red
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 2 A/110 V
Vandal-proof Yes
Logistics
Country of origin TN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead