MP0012 | BULGIN
Pushbutton, 1 pole, black, unlit , 2 A/110 V, mounting Ø 19.2 mm, MP0012
Unit Price (€ / pc.)
13.4708 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 22 Weeks **
Total Price:
202.06 € *
Price list
Quantity
Price per unit*
15 pcs.
13.4708 €
45 pcs.
11.7453 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vandal resistant pushbutton, not illuminated, type Bulgin MP0012/Col.
Single-pole NO contact, screw terminals; Switching voltage/current: 250 VAC/0.25 A, 110 VAC/1.0 A, 12 V AC/DC/2.0 A. Contact resistance: max. 15 mohm. Operating temperatures: –20 °C to +85 °C. Contact material: Messing silver-plated.
Technical attributes (type, profile, button color): MP0012/Col, raised, black
Technical specifications
Connection | Schraubanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 19.2 mm | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 2 A/110 V | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |