MP0031 | BULGIN
Pushbutton, 1 pole, silver, unlit , 5 A/250 V, mounting Ø 19.2 mm, IP66, MP0031
Unit Price (€ / pc.)
27.6913 € *
Available: 0 pcs.
Available in 5 Days: 362 pcs.
Leadtime: 22 Weeks **
Total Price:
221.53 € *
Price list
Quantity
Price per unit*
8 pcs.
27.6913 €
20 pcs.
25.0733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vandal resistant pushbutton, not illuminated, type Bulgin MP0031.
Single-pole NO + NC, solder connection, made of stainless steel; Panel mount diameter: 19 mm. Switching voltage: 250 VAC/28 VDC. Switching current: 5.0 A/2.0 A. Contact resistance: max. 10 mohm. Actuating force: 4.7 N. Degree of protection: IP 66. Operating temperatures: –20 to +70 °C.
Type: MP0031, flush pushbutton
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 19.2 mm | |
Actuator colour | silber | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 5 A/250 V | |
Protection class | IP66 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |