MP0033 | BULGIN

Pushbutton, 1 pole, silver, unlit , 1 A/50 V, mounting Ø 19.2 mm, IP66, MP0033

Order No.: 12G2664
EAN: 4099889189711
MPN:
MP0033
Series: Switches
MP0033 BULGIN Pushbutton Switches Image 1
MP0033 BULGIN Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
23.6572 € *
Available: 0 pcs.
Available in 5 Days: 162 pcs.
Leadtime: 22 Weeks **
Total Price:
212.91 € *
Price list
Quantity
Price per unit*
9 pcs.
23.6572 €
24 pcs.
21.5152 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vandal resistant pushbutton, not illuminated, type Bulgin MP0033.

Single-pole NO, screw terminals; Panel mount diameter: 19 mm. Switching voltage: 50 VAC. Switching current: 1.0 A. Contact resistance: max. 15 mohm. Housing: chromed brass. Actuator: stainless steel. Operating temperatures: –20 to +70 °C.

Type: MP0033, pushbutton

Technical specifications
Connection Schraubanschluss
Design rund
Printed No
illuminated No
Installation diameter 19.2 mm
Actuator colour silber
contact surface versilbert
Pin number 1-polig
Latching switching function tastend
Breaking capacity 1 A/50 V
Protection class IP66
Vandal-proof Yes
Logistics
Country of origin TN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei