MP0037/2 | BULGIN
Pushbutton, 1 pole, silver, unlit , 1 A/50 V, mounting Ø 19.2 mm, IP68, MP0037/2
Unit Price (€ / pc.)
19.3970 € *
Available: 0 pcs.
Available in 5 Days: 1,073 pcs.
Leadtime: 22 Weeks **
Total Price:
213.37 € *
Price list
Quantity
Price per unit*
11 pcs.
19.3970 €
30 pcs.
19.0400 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vandal resistant switches, momentary, not illuminated, type Bulgin MP0037.
Single-pole NO, screw terminals, made of stainless steel; Panel mount diameter: 19 mm. Switching voltage: max. 50 V AC/DC. Switching current: max. 1.0 A. Contact resistance: max. 10 mohm. Actuation force: 7.5 N. Degree of protection: IP 68. Operating temperatures: –20 to +70 °C.
Type: MP0037/2, raised pushbutton
Technical specifications
Connection | Schraubanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 19.2 mm | |
Actuator colour | silber | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 1 A/50 V | |
Protection class | IP68 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |