MP0038/2 | BULGIN

Pushbutton, 1 pole, silver, unlit , 5 A/250 V, mounting Ø 25.8 mm, IP66, MP0038/2

Order No.: 12G619
EAN: 4099889193381
MPN:
MP0038/2
Series: Switches
BULGIN
MP0038/2 BULGIN Pushbutton Switches Image 1
MP0038/2 BULGIN Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
42.245 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 22 Weeks **
Total Price:
42.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
42.245 €

Vandal resistant pushbutton, not illuminated, type Bulgin MP0038.

Single-pole NO + NC, solder connection, made of stainless steel; Panel mount diameter: 25.8 mm. Switching voltage: 250 VAC/28 VDC. Switching current: 5.0 A/2.0 A. Contact resistance: max. 10 mohm. Actuating force: 12.5 N. Degree of protection: IP 66. Operating temperatures: –20 to +70 °C.

Technical attributes (type, profile): MP0038/2, projecting

Technical specifications
Anschluss Lötanschluss
Bauform rund
Bedruckt No
beleuchtet No
Einbaudurchmesser 25.8 mm
Farbe Betätiger silber
Kontaktoberfläche versilbert
Polzahl 1-polig
Schaltfunktion tastend
Schaltleistung 5 A/250 V
Schutzart (Betätigungsseite) IP66
Vandalengeschützt Yes
Logistics
Ursprungsland TN
Zolltarifnummer 85365011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei