MP0045/1D2BL012 | BULGIN
Pushbutton, 2 pole, silver, illuminated (blue), 3 A/250 V, mounting Ø 16.2 mm, IP67, MP0045/1D2BL012
Vandal resistant pushbutton, illuminated, type Bulgin with ring illumination and series resistor
Double-pole CO contact, solder terminals and made of stainless steel.
Switching voltage: max. 250 V
Switching current: max. 3.0 A.
Contact resistance: max. 50 mohm
Operating temperatures: - 20 to +55 °C
Rated voltage LED: 12 VDC
Contact material: silver-plated brass
Technical attributes (type, profile, LED, switching function): MP0045/1D2BL012, raised, blue, momentary
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 16.2 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | blau | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | tastend | |
Breaking capacity | 3 A/250 V | |
Protection class | IP67 | |
Vandal-proof | Yes |
Country of origin | CN |
Customs tariff number | 85365011 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |