MP0045/1D2RD012 | BULGIN

Pushbutton, 2 pole, silver, illuminated  (red), 3 A/250 V, mounting Ø 16.2 mm, IP40, MP0045/1D2RD012

Order No.: 12G606
EAN: 4099889193275
MPN:
MP0045/1D2RD012
Series: Switches
MP0045/1D2RD012 BULGIN Pushbutton Switches Image 1
MP0045/1D2RD012 BULGIN Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
26.4775 € *
Available: 0 pcs.
Available in 5 Days: 61 pcs.
Leadtime: 22 Weeks **
Total Price:
26.48 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4775 €
10 pcs.
24.3593 €
25 pcs.
22.4077 €
50 pcs.
20.3966 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vandal resistant pushbutton, illuminated, type Bulgin with ring illumination and series resistor

Double-pole CO contact, solder terminals and made of stainless steel.

Switching voltage: max. 250 V

Switching current: max. 3.0 A

Contact resistance: max. 50 mohm

Operating temperatures: - 20 to +55 °C

Rated voltage LED: 12 VDC

Contact material: silver-plated brass

Technical attributes (type, profile, LED, switching function): MP0045/1D2RD012, raised, red, momentary

Technical specifications
Connection Lötanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 16.2 mm
Actuator colour silber
Farbe der Beleuchtung rot
contact surface versilbert
Pin number 2-polig
Latching switching function tastend
Breaking capacity 3 A/250 V
Protection class IP40
Vandal-proof Yes
Logistics
Country of origin CN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei