MP0045/1E0NN000 | BULGIN
Pushbutton switch, 2 pole, silver, unlit , 3 A/250 V, mounting Ø 16.2 mm, IP40, MP0045/1E0NN000
Vandal resistant pushbutton, illuminated, type Bulgin MP0045.
Double-pole CO contact, solder terminals, made of stainless steel; Switching voltage: max. 250 V. Switching current: max. 3,0 A. Contact resistance: max. 50 mohm. Operating temperatures: –20 to +55 °C. Contact material: silver-plated brass.
Not illuminated.
Technical attributes (type, profile, LED, switching function): MP0045/1E0NN000, flush, latching
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 16.2 mm | |
Actuator colour | silber | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Breaking capacity | 3 A/250 V | |
Protection class | IP40 | |
Vandal-proof | Yes |
Country of origin | CN |
Customs tariff number | 85365011 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |