MPI001/28/BL | BULGIN

Pushbutton, 1 pole, blue, illuminated  (blue), 0.5 A/24 V, mounting Ø 19 mm, IP66, MPI001/28/BL

Order No.: 12G2330
EAN: 4099889189346
MPN:
MPI001/28/BL
Series: Switches
BULGIN
MPI001/28/BL BULGIN Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
46.2196 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 18 Weeks **
Total Price:
46.22 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2196 €
10 pcs.
44.3751 €
25 pcs.
42.1498 €
50 pcs.
40.0435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vandal resistant pushbutton, degree of protection IP 66, illuminated, type Bulgin MPI00.

Single-pole NO, screw terminals, made of stainless steel; Panel mount diameter: 19 mm. Switching power: 24 VDC/50 mA. Contact resistance: max. 100 mohm. Actuating force: 12 N. Degree of protection: IP 66. Operating temperatures: –30 to +70 °C.

With dot illumination and 2.8 mm tab terminals, type MPI001.

Type: MPI001/28/BL, pushbutton, blue

Technical specifications
Connection screw connection
Design round
Printed No
illuminated Yes
Installation diameter 19 mm
Actuator colour blue
Farbe der Beleuchtung blue
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.5 A/24 V
Protection class IP66
Vandal-proof Yes
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead