MPI001/TERM/BL | BULGIN
Pushbutton, 1 pole, blue, illuminated (blue), 0.5 A/24 V, mounting Ø 19 mm, IP66, MPI001/TERM/BL
Unit Price (€ / pc.)
41.8166 € *
Available: 0 pcs.
Available in 5 Days: 621 pcs.
Leadtime: 22 Weeks **
Total Price:
41.82 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8166 €
10 pcs.
39.3057 €
25 pcs.
36.5568 €
50 pcs.
33.6294 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vandal resistant pushbutton, degree of protection IP 66, illuminated, type Bulgin MPI00.
Single-pole NO, screw terminals, made of stainless steel; Panel mount diameter: 19 mm. Switching power: 24 VDC/50 mA. Contact resistance: max. 100 mohm. Actuating force: 12 N. Degree of protection: IP 66. Operating temperatures: –30 to +70 °C.
With dot illumination, screw terminals, type MPI001.
Type: MPI001/TERM/BL, pushbutton, blue
Technical specifications
Connection | Schraubanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 19 mm | |
Actuator colour | blau | |
Farbe der Beleuchtung | blau | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,5 A/24 V | |
Protection class | IP66 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |