MPI001/TERM/RD | BULGIN
Vandal-proof pushbutton, 1 pole, silver, illuminated (red), 0.05 A/24 V, mounting Ø 19.2 mm, IP66, MPI001/TERM/RD
Unit Price (€ / pc.)
39.4128 € *
Available: 4 pcs.
Available in 5 Days: 90 pcs. - if ordered today
Total Price:
39.41 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4128 €
2 pcs.
36.8662 €
5 pcs.
34.6409 €
10 pcs.
32.2014 €
*incl. VAT plus shipping costs
Subject to prior sale
Vandal resistant pushbutton, degree of protection IP 66, illuminated, type Bulgin MPI00.
Single-pole NO, screw terminals, made of stainless steel; Panel mount diameter: 19 mm. Switching power: 24 VDC/50 mA. Contact resistance: max. 100 mohm. Actuating force: 12 N. Degree of protection: IP 66. Operating temperatures: –30 to +70 °C.
With dot illumination, screw terminals, type MPI001.
Type: MPI001/TERM/RD, pushbutton, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 0.05 A/24 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | screw connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 19.2 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |