MPI002/28/D1 | BULGIN
Pushbutton, 1 pole, silver, illuminated (red/green), 0.05 A/24 V, mounting Ø 19.2 mm, IP66, MPI002/28/D1
Unit Price (€ / pc.)
42.8281 € *
Available: 100 pcs.
Available in 5 Days: 351 pcs.
Leadtime: 22 Weeks **
Total Price:
42.83 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8281 €
5 pcs.
40.2577 €
15 pcs.
38.7107 €
50 pcs.
36.9971 €
150 pcs.
35.4739 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vandal resistant pushbutton, degree of protection IP 66, illuminated, type Bulgin with ring illumination, 2.8 mm tab terminals
single-pole NO, bicolour, made of stainless steel.
Switching capacity: 24 VDC/50 mA
Contact resistance: max. 100 mohm
Actuating force: 12 N
Degree of protection: IP 66
Operating temperatures: - 30 to +70 °C
Type: MPI002/28/TERM/D1, pushbutton, red-green
Technical specifications
Connection | Schnellanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 19.2 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | rot/grün | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,05 A/24 V | |
Protection class | IP66 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |