MPI002/28/D4 | BULGIN

Pushbutton, 1 pole, red/blue, illuminated  (red/blue), 0.5 A/24 V, mounting Ø 19 mm, IP66, MPI002/28/D4

Order No.: 12G623
EAN: 4099889193480
MPN:
MPI002/28/D4
Series: Switches
MPI002/28/D4 BULGIN Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
38.3180 € *
Available: 1 pcs.
Leadtime: 22 Weeks **
Total Price:
38.32 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3180 €
10 pcs.
36.0094 €
25 pcs.
33.4985 €
50 pcs.
30.8091 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vandal resistant pushbutton, degree of protection IP 66, illuminated, type Bulgin with ring illumination, 2.8 mm tab terminals

Single-pole NO, bicolour, made of stainless steel.

Switching capacity: 24 VDC/50 mA

Contact resistance: max. 100 mohm

Actuating force: 12 N

Degree of protection: IP 66

Operating temperatures: - 30 to +70 °C.

Type: MPI002/28/TERM/D4, pushbutton, red-blue

Technical specifications
Connection Schraubanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 19 mm
Actuator colour rot/blau
Farbe der Beleuchtung rot/blau
contact surface vergoldet
Pin number 1-polig
Latching switching function tastend
Breaking capacity 0,5 A/24 V
Protection class IP66
Vandal-proof Yes
Logistics
Country of origin TN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei