MPI002/28/D5 | BULGIN

Pushbutton, 1 pole, silver, illuminated  (green/blue), 0.05 A/24 V, mounting Ø 19.2 mm, IP66, MPI002/28/D5

Order No.: 12G624
EAN: 4099889193497
MPN:
MPI002/28/D5
Series: Switches
MPI002/28/D5 BULGIN Pushbutton Switches Image 1
MPI002/28/D5 BULGIN Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
35.7357 € *
Available: 50 pcs.
Leadtime: 22 Weeks **
Total Price:
35.74 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7357 €
5 pcs.
33.5818 €
15 pcs.
32.2966 €
50 pcs.
30.8686 €
150 pcs.
29.5953 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vandal resistant pushbutton, degree of protection IP 66, illuminated, type Bulgin with ring illumination, 2.8 mm tab terminals

Single-pole NO, bicolour, made of stainless steel

Switching capacity: 24 VDC/50 mA

Contact resistance: max. 100 mohm

Actuating force: 12 N

Degree of protection: IP 66

Operating temperatures: - 30 to +70 °C.

Type: MPI002/28/TERM/D5, pushbutton, green-blue

Technical specifications
Connection Schnellanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 19.2 mm
Actuator colour silber
Farbe der Beleuchtung grün/blau
contact surface vergoldet
Pin number 1-polig
Latching switching function tastend
Breaking capacity 0,05 A/24 V
Protection class IP66
Vandal-proof Yes
Logistics
Country of origin TN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei