MPI002/28/RD | BULGIN

Pushbutton, 2 pole, silver, illuminated  (red), 0.05 A/24 V, mounting Ø 19.2 mm, IP66, MPI002/28/RD

Order No.: 12G2320
EAN: 4099889189292
MPN:
MPI002/28/RD
Series: Switches
MPI002/28/RD BULGIN Pushbutton Switches Image 1
MPI002/28/RD BULGIN Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
34.7361 € *
Available: 7 pcs.
Available in 5 Days: 121 pcs.
Leadtime: 22 Weeks **
Total Price:
34.74 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7361 €
5 pcs.
32.6417 €
15 pcs.
31.4041 €
50 pcs.
30.0118 €
150 pcs.
28.7623 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vandal resistant pushbutton, degree of protection IP 66, illuminated, type Bulgin MPI00.

Single-pole NO, screw terminals, made of stainless steel; Panel mount diameter: 19 mm. Switching power: 24 VDC/50 mA. Contact resistance: max. 100 mohm. Actuating force: 12 N. Degree of protection: IP 66. Operating temperatures: –30 to +70 °C.

With ring illumination, 2.8 mm tab terminals, type MPI002.

Type: MPI002/28/RD, pushbutton, red

Technical specifications
Connection Schnellanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 19.2 mm
Actuator colour silber
Farbe der Beleuchtung rot
contact surface vergoldet
Pin number 2-polig
Latching switching function tastend
Breaking capacity 0,05 A/24 V
Protection class IP66
Vandal-proof Yes
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei