MPI002/TERM/RD | BULGIN
Pushbutton, 1 pole, silver, illuminated (red), 0.05 A/24 V, mounting Ø 19.2 mm, IP66, MPI002/TERM/RD
Unit Price (€ / pc.)
33.5342 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 22 Weeks **
Total Price:
201.21 € *
Price list
Quantity
Price per unit*
6 pcs.
33.5342 €
17 pcs.
29.2383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vandal resistant pushbutton, degree of protection IP 66, illuminated, type Bulgin MPI00.
Single-pole NO, screw terminals, made of stainless steel; Panel mount diameter: 19 mm. Switching power: 24 VDC/50 mA. Contact resistance: max. 100 mohm. Actuating force: 12 N. Degree of protection: IP 66. Operating temperatures: –30 to +70 °C.
With ring illumination, screw terminals, type MPI002.
Type: MPI002/TERM/RD, pushbutton, red
Technical specifications
Connection | Schraubanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 19.2 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | rot | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,05 A/24 V | |
Protection class | IP66 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |