PXMBNI05RPF04AFL001 | BULGIN

Sensor actuator cable, M5-flange socket, straight to open end, 4 pole, 0.1 m, brass, black, 1 A, PXMBNI05RPF04AFL001

Order No.: 41F3203
EAN: 4099891103484
MPN:
PXMBNI05RPF04AFL001
PXMBNI05RPF04AFL001 BULGIN Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
39.4723 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
39.47 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4723 €
10 pcs.
36.7115 €
25 pcs.
33.7722 €
50 pcs.
30.7258 €
*incl. VAT plus shipping costs
**Subject to prior sale

M5 Rear Panel Mounting Female, PXMBNI05RPF04AFL001, Bulgin

PXMBNI05RPF04AFL001 is a waterproof sensor connector with an industry standard screw coupling mechanism and IP67 rating. This circular connector is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.

Features

  • High degree of environmental protection - IP67 rated
  • Flying lead termination
  • 4 Contacts
  • Straight cable connectors
Technical specifications
Connection (1) M5-Flanschbuchse, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 0.1 m
Colour schwarz
Material Messing
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei