PXMBNI05RPM04AFL002 | BULGIN

Sensor actuator cable, M5-flange plug, straight to open end, 4 pole, 0.2 m, brass, black, 1 A, PXMBNI05RPM04AFL002

Order No.: 41F3210
EAN: 4099891103514
MPN:
PXMBNI05RPM04AFL002
PXMBNI05RPM04AFL002 BULGIN Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
18.7068 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 22 Weeks **
Total Price:
205.77 € *
Price list
Quantity
Price per unit*
11 pcs.
18.7068 €
60 pcs.
17.9690 €
*incl. VAT plus shipping costs
**Subject to prior sale

M5 Rear Panel Mounting Male, PXMBNI05RPM04AFL002, Bulgin

PXMBNI05RPM04AFL002 is a waterproof sensor connector with an industry standard screw coupling mechanism and IP67 rating. This circular connector is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.

Features

  • High degree of environmental protection - IP67 rated
  • Flying lead termination
  • 4 Contacts
  • Straight cable connectors
Technical specifications
Connection (1) M5-Flanschstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 0.2 m
Colour schwarz
Material Messing
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei