PXMBNI08FPF03AFL001 | BULGIN
Sensor actuator cable, M8-flange socket, straight to open end, 3 pole, 0.1 m, brass, black, 3 A, PXMBNI08FPF03AFL001
Unit Price (€ / pc.)
25.4422 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 22 Weeks **
Total Price:
203.54 € *
Price list
Quantity
Price per unit*
8 pcs.
25.4422 €
23 pcs.
22.2530 €
*incl. VAT plus shipping costs
**Subject to prior sale
M8 Front Panel Mounting Female, PXMBNI08FPF03AFL001, Bulgin
PXMBNI08FPF03AFL001 is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Features
- Environmental protection rating IP67
- Flying lead termination
- 3 Contacts
- Straight cable connectors
Technical specifications
Connection (1) | M8-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 0.1 m | |
Colour | schwarz | |
Material | Messing | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |