PXMBNI08FPF05BFL001 | BULGIN
Sensor actuator cable, M8-flange socket, straight to open end, 5 pole, 0.1 m, brass, black, 1.5 A, PXMBNI08FPF05BFL001
Unit Price (€ / pc.)
37.0923 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
37.09 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0923 €
10 pcs.
34.4981 €
25 pcs.
31.7373 €
50 pcs.
28.8813 €
*incl. VAT plus shipping costs
**Subject to prior sale
M8 Front Panel Mounting Female, PXMBNI08FPF05BFL001, Bulgin
PXMBNI08FPF05BFL001 is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Features
- Environmental protection rating IP67
- Flying lead termination
- 5 Contacts
- Straight cable connectors
Technical specifications
Connection (1) | M8-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 0.1 m | |
Colour | schwarz | |
Material | Messing | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |